Part Details for GRM31CR71E106KA12K by Murata Manufacturing Co Ltd
Overview of GRM31CR71E106KA12K by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CR71E106KA12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5206
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31CR71E106KA12K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12589 |
|
$0.1070 / $0.1590 | Buy Now |
DISTI #
490-14678-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18793 In Stock |
|
$0.0581 / $0.3600 | Buy Now |
DISTI #
GRM31CR71E106KA12K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR71E106KA12K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
81-GRM31CR71E106KA2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X7R RoHS: Compliant | 0 |
|
$0.0570 / $0.3500 | Order Now |
DISTI #
E02:0323_07415911
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2439 | Europe - 6000 |
|
$0.3010 / $0.3169 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 84000Reel |
|
$0.0559 / $0.0591 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0549 / $0.0597 | Buy Now |
DISTI #
80025080
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2413 | Americas - 18000 |
|
$0.1003 | Buy Now |
DISTI #
85025540
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2439 | Americas - 6000 |
|
$0.3004 / $0.3163 | Buy Now |
DISTI #
78449015
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 703 Package Multiple: 1 | Americas - 2012 |
|
$0.0913 / $0.1115 | Buy Now |
Part Details for GRM31CR71E106KA12K
GRM31CR71E106KA12K CAD Models
GRM31CR71E106KA12K Part Data Attributes
|
GRM31CR71E106KA12K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71E106KA12K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71E106KA12K
This table gives cross-reference parts and alternative options found for GRM31CR71E106KA12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71E106KA12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR71E106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM31CR71E106KA12K vs GRM31CR71E106KA12B |
12062R106K8BB0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | GRM31CR71E106KA12K vs 12062R106K8BB0D |
CM316X7R106K25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | GRM31CR71E106KA12K vs CM316X7R106K25KT |
1206H0250106KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM31CR71E106KA12K vs 1206H0250106KXT |
CGA5L1X7R1E106K160AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM31CR71E106KA12K vs CGA5L1X7R1E106K160AD |
TMK316B7106KL-TD | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM31CR71E106KA12K vs TMK316B7106KL-TD |
1206B106K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | GRM31CR71E106KA12K vs 1206B106K250CT |
C1206C106K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | GRM31CR71E106KA12K vs C1206C106K3RAC3325 |
C1206X106K3RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31CR71E106KA12K vs C1206X106K3RAL |
CC1206KKX7R8BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRM31CR71E106KA12K vs CC1206KKX7R8BB106 |