Part Details for GRM31CR61E335KA88K by Murata Manufacturing Co Ltd
Overview of GRM31CR61E335KA88K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM31CR61E335KA88K
GRM31CR61E335KA88K CAD Models
GRM31CR61E335KA88K Part Data Attributes
|
GRM31CR61E335KA88K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61E335KA88K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61E335KA88K
This table gives cross-reference parts and alternative options found for GRM31CR61E335KA88K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61E335KA88K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206B335K025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | GRM31CR61E335KA88K vs C1206B335K025B |
SCM31D335KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | Surge Components Inc | GRM31CR61E335KA88K vs SCM31D335KANJ |
CM316X5R335K25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KYOCERA Corporation | GRM31CR61E335KA88K vs CM316X5R335K25KT |
C3216X5R1E335K/1.60 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | GRM31CR61E335KA88K vs C3216X5R1E335K/1.60 |
C1206C335K3PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KEMET Corporation | GRM31CR61E335KA88K vs C1206C335K3PAL7210 |
1206X335K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | GRM31CR61E335KA88K vs 1206X335K250CT |
C1206C335K3PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31CR61E335KA88K vs C1206C335K3PAL7800 |
CM316X5R335K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 1206, | KYOCERA Corporation | GRM31CR61E335KA88K vs CM316X5R335K25KB |
GRT31CR61E335KE01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CR61E335KA88K vs GRT31CR61E335KE01K |
C1206C335K3PACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM31CR61E335KA88K vs C1206C335K3PACTM |