Part Details for GRM31CR61E226ME15B by Murata Manufacturing Co Ltd
Overview of GRM31CR61E226ME15B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM31CR61E226ME15B
GRM31CR61E226ME15B CAD Models
GRM31CR61E226ME15B Part Data Attributes
|
GRM31CR61E226ME15B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61E226ME15B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61E226ME15B
This table gives cross-reference parts and alternative options found for GRM31CR61E226ME15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61E226ME15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206B226M025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | GRM31CR61E226ME15B vs C1206B226M025B |
222291113781 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRM31CR61E226ME15B vs 222291113781 |
12062B226M8BB0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRM31CR61E226ME15B vs 12062B226M8BB0D |
222291153781 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRM31CR61E226ME15B vs 222291153781 |
CC1206MKX5R8BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRM31CR61E226ME15B vs CC1206MKX5R8BB226 |
12062B226M8BF0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | YAGEO Corporation | GRM31CR61E226ME15B vs 12062B226M8BF0D |
TMK316BBJ226ML-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM31CR61E226ME15B vs TMK316BBJ226ML-T |
C1206B226M025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | GRM31CR61E226ME15B vs C1206B226M025T |
C3216X5R1E226M160AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | GRM31CR61E226ME15B vs C3216X5R1E226M160AC |
SCM31D226MANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | GRM31CR61E226ME15B vs SCM31D226MANJ |