-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14754-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0871 / $0.4100 | Buy Now |
DISTI #
GRM31CR61A475KA01K
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: GRM31CR61A475KA01K) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 | Buy Now |
DISTI #
81-GRM31CR61A475KA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 1206 X5R RoHS: Compliant | 0 |
|
$0.0710 / $0.0760 | Order Now |
DISTI #
V72:2272_07262680
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1151 Container: Cut Strips | Americas - 130 |
|
$0.0151 / $0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0724 | Buy Now |
|
Bristol Electronics | 7667 |
|
RFQ | ||
DISTI #
GRM31CR61A475KA01K
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: GRM31CR61A475KA01K) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR61A475KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61A475KA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR61A475KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61A475KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R475K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AN |
MCASL31LSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61A475KA01K vs MCASL31LSB5475KTNA1J |
CM316X5R475K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AN |
C1206B475K010T | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | GRM31CR61A475KA01K vs C1206B475K010T |
CM316X5R475K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AH |
CM316X5R475K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AT |
SH31X475K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM31CR61A475KA01K vs SH31X475K100CG |
CM316X5R475K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AL |
CM316X5R475K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AH |
CM316X5R475K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31CR61A475KA01K vs CM316X5R475K10AL |