-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7217-1-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1206 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM31CR60J107ME39K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR60J107ME39K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM31CR60J107ME9K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1206 X5R RoHS: Compliant | 2274 |
|
$0.2800 / $0.8700 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 1206 | 19 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 1206 | 3100 |
|
$0.2160 / $0.5400 | Buy Now |
DISTI #
GRM31CR60J107ME39K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR60J107ME39K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | CAP CER 100UF 6.3V X5R 1206 | 30000 |
|
RFQ | |
DISTI #
2611951RL
|
element14 Asia-Pacific | CAP, 100F, 6.3V, 20%, X5R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1793 / $0.2111 | Buy Now |
DISTI #
2611951
|
element14 Asia-Pacific | CAP, 100F, 6.3V, 20%, X5R, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1793 / $0.3215 | Buy Now |
DISTI #
2611951
|
Farnell | CAP, 100F, 6.3V, 20%, X5R, 1206 RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3099 / $0.6851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR60J107ME39K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR60J107ME39K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR60J107ME39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR60J107ME39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR60J107MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CR60J107ME39K vs GRM31CR60J107MEA8L |
MBASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39K vs MBASJ31LBB5107MTNA01 |
MSASJ31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39K vs MSASJ31LAB5107MTNA01 |
MMASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39K vs MMASJ31LBB5107MTNA01 |
JMK316BBJ107ML8T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39K vs JMK316BBJ107ML8T |
GRM31CR60J107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CR60J107ME39K vs GRM31CR60J107MEA8K |
MBASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39K vs MBASJ31LBB5107MTNA18 |