-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7U, -56/+22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31CE70J476ME15KCT-ND
|
DigiKey | CAP CER 47UF 6.3V X7U 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9109 In Stock |
|
$0.0834 / $0.3400 | Buy Now |
DISTI #
GRM31CE70J476ME15K
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X7U, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CE70J476ME15K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1161 | Buy Now |
DISTI #
81-GRM31CE70J476ME5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 1206 X7U RoHS: Compliant | 0 |
|
$0.0940 / $0.4900 | Order Now |
|
Future Electronics | MLCC 47uF 6.3VDC X7U 20% 1206 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
DISTI #
GRM31CE70J476ME15K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 20%, X7U, 1206 [3216 Metric] (Alt: GRM31CE70J476ME15K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CE70J476ME15K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CE70J476ME15K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7U, -56/+22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |