-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0.22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5417
|
Newark | Cap, 0.22Uf, 25V, 1206, C0G/Np0 Rohs Compliant: Yes |Murata GRM31C5C1E224JE02L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 / $0.4370 | Buy Now |
DISTI #
490-GRM31C5C1E224JE02LCT-ND
|
DigiKey | CAP CER 0.22UF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23152 In Stock |
|
$0.0999 / $0.4600 | Buy Now |
DISTI #
GRM31C5C1E224JE02L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.22uF 25VDC C0G 5% 1206 Emboss T/R - Tape and Reel (Alt: GRM31C5C1E224JE02L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1319 | Buy Now |
DISTI #
81-GRM31C5C1E224JE2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 10337 |
|
$0.1030 / $0.4600 | Buy Now |
|
Future Electronics | GRM Series 0.22 µF ±5% 25V C0G, NP0 1206 (3216 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
DISTI #
GRM31C5C1E224JE02L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 5% 1206 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0970 / $0.1150 | Buy Now |
DISTI #
GRM31C5C1E224JE02L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.22uF 25VDC C0G 5% 1206 Emboss T/R - Tape and Reel (Alt: GRM31C5C1E224JE02L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1319 | Buy Now |
DISTI #
GRM31C5C1E224JE02L
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31C5C1E224JE02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31C5C1E224JE02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |