-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14385-1-ND
|
DigiKey | CAP CER 0.1UF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47805 In Stock |
|
$0.1751 / $0.7500 | Buy Now |
DISTI #
GRM31C5C1E104JA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31C5C1E104JA01K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now |
DISTI #
81-GRM31C5C1E104JA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07262533
|
Arrow Electronics | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2116 Container: Cut Strips | Americas - 100265 |
|
$0.1645 / $0.1837 | Buy Now |
DISTI #
V36:1790_07262533
|
Arrow Electronics | Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Date Code: 2347 | Americas - 12000 |
|
$0.1569 / $0.1629 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.1574 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 9795 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 5%, C0G, 30PPM/CEL TC, 0.1UF, SURFACE MOUNT, 1206 | 945 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 5%, C0G, 30PPM/CEL TC, 0.1UF, SURFACE MOUNT, 1206 | 7836 |
|
$0.1375 / $0.5500 | Buy Now |
DISTI #
GRM31C5C1E104JA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31C5C1E104JA01K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31C5C1E104JA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31C5C1E104JA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31C5C1E104JA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31C5C1E104JA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C104J3GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31C5C1E104JA01K vs C1206C104J3GAL7800 |
C1206C104J3GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31C5C1E104JA01K vs C1206C104J3GAC7215 |
C1206C104J3GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31C5C1E104JA01K vs C1206C104J3GAC3325 |