-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16836-1-ND
|
DigiKey | CAP CER 820PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2238 In Stock |
|
$0.0628 / $0.4300 | Buy Now |
DISTI #
GRM31B5C2J821JW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31B5C2J821JW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 | Buy Now |
DISTI #
81-GRM31B5C2J821JW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 3143 |
|
$0.0620 / $0.3500 | Buy Now |
|
Future Electronics | 1206 630V C0G 820pF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0600 / $0.0641 | Buy Now |
DISTI #
35298529
|
Verical | Cap Ceramic 820pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1938 | Americas - 2452 |
|
$0.0611 / $0.0941 | Buy Now |
DISTI #
GRM31B5C2J821JW01L
|
TME | Capacitor: ceramic, MLCC, 820pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0312 | RFQ |
DISTI #
GRM31B5C2J821JW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31B5C2J821JW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301708001
|
Chip1Stop | Cap Ceramic 820pF 630V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 2452 |
|
$0.0631 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31B5C2J821JW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31B5C2J821JW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31B5C2J821JW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31B5C2J821JW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31B5C2J821JW01K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31B5C2J821JW01L vs GRM31B5C2J821JW01K |