GRM31B5C2J222JWA1K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM31B5C2J222JWA1KTR-ND
DigiKey CAP CER MLCC Min Qty: 10000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0895
$0.0895 Buy Now
DISTI # GRM31B5C2J222JWA1K
Avnet Americas CAP 0.0022UF 630VDC C0G 5% SMD 1206 EMBOSSED TAPE - Tape and Reel (Alt: GRM31B5C2J222JWA1K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0725
$0.0725 Buy Now
DISTI # 81-GRM31B5C2J222JW1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant 0
  • 10,000 $0.0850
  • 20,000 $0.0820
  • 50,000 $0.0760
$0.0760 / $0.0850 Order Now
DISTI # E02:0323_15728581
Arrow Electronics Cap Ceramic 0.0022uF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2423 Europe - 10000
  • 10,000 $0.0774
  • 20,000 $0.0746
  • 50,000 $0.0691
$0.0691 / $0.0774 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0679
$0.0679 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 7558
RFQ
DISTI # C1S521304549065
Chip1Stop Capacitor Ceramic Multilayer 10000
  • 10,000 $0.0433
$0.0433 Buy Now

CAD Models for GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd

GRM31B5C2J222JWA1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31B5C2J222JWA1K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GRM31B5C2J222JWA1K

This table gives cross-reference parts and alternative options found for GRM31B5C2J222JWA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31B5C2J222JWA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM31B5C2J222JX01K Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31B5C2J222JWA1K vs GCM31B5C2J222JX01K
GRM31B5C2J222JWA1L Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31B5C2J222JWA1K vs GRM31B5C2J222JWA1L
GCM31B5C2J222JX01L Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31B5C2J222JWA1K vs GCM31B5C2J222JX01L
CC1206JKNPOZBN222 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP YAGEO Corporation GRM31B5C2J222JWA1K vs CC1206JKNPOZBN222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31B5C2J222JWA1K would you like to use for your alert(s)?
  • Please alert me when GRM31B5C2J222JWA1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31B5C2J222JWA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31B5C2J222JWA1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31B5C2J222JWA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31B5C2J222JWA1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31B5C2J222JWA1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: