-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2980
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 470 Pf, - 5%, U2J, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31A7U2J471JW31D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 718 |
|
$0.1010 / $0.1670 | Buy Now |
DISTI #
490-4294-1-ND
|
DigiKey | CAP CER 470PF 630V U2J 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7604 In Stock |
|
$0.0534 / $0.3500 | Buy Now |
DISTI #
GRM31A7U2J471JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 630 V, ± 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A7U2J471JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0709 | Buy Now |
DISTI #
81-GRM31A7U2J471JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 0 |
|
$0.0520 / $0.3500 | Order Now |
DISTI #
V72:2272_07262432
|
Arrow Electronics | Cap Ceramic 470pF 630V U2J 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1906 Container: Cut Strips | Americas - 400 |
|
$0.0530 / $0.3276 | Buy Now |
|
Future Electronics | 1206 470 pF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0520 / $0.0589 | Buy Now |
|
Future Electronics | 1206 470 pF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0520 / $0.0575 | Buy Now |
DISTI #
77357824
|
Verical | Cap Ceramic 470pF 630V U2J 5% Pad SMD 1206 125°C T/R Min Qty: 700 Package Multiple: 100 | Americas - 3900 |
|
$0.1011 | Buy Now |
DISTI #
32318837
|
Verical | Cap Ceramic 470pF 630V U2J 5% Pad SMD 1206 125°C T/R Min Qty: 113 Package Multiple: 1 Date Code: 1906 | Americas - 400 |
|
$0.0530 / $0.0920 | Buy Now |
|
Bristol Electronics | 300000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31A7U2J471JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U2J471JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |