Part Details for GRM31A7U2J100JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM31A7U2J100JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31A7U2J100JW31D Information
GRM31A7U2J100JW31D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31A7U2J100JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6495-1-ND
|
DigiKey | CAP CER 10PF 630V U2J 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3695 In Stock |
|
$0.0446 / $0.3300 | Buy Now |
DISTI #
GRM31A7U2J100JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 630 V, ? 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 | Buy Now |
DISTI #
81-GRM31A7U2J100JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 1388 |
|
$0.0460 / $0.2900 | Buy Now |
|
Future Electronics | 1206 10 pF 630 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0387 / $0.0413 | Buy Now |
DISTI #
30582533
|
Verical | Cap Ceramic 10pF 630V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1345 Package Multiple: 1 | Americas - 4104 |
|
$0.1780 | Buy Now |
DISTI #
GRM31A7U2J100JW31D
|
TME | Capacitor: ceramic, MLCC, 10pF, 630V, U2J, ±5%, SMD, 1206, 180mm Min Qty: 4000 | 0 |
|
$0.0234 / $0.0508 | RFQ |
DISTI #
GRM31A7U2J100JW31D
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 pF 630 V 5 U2J N750 1206 3216 Metric - Tape and Reel (Alt: GRM31A7U... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM31A7U2J100JW31D
GRM31A7U2J100JW31D CAD Models
GRM31A7U2J100JW31D Part Data Attributes
|
GRM31A7U2J100JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U2J100JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31A7U2J100JW31D
This table gives cross-reference parts and alternative options found for GRM31A7U2J100JW31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A7U2J100JW31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31A7U2J100JW31J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | GRM31A7U2J100JW31D vs GRM31A7U2J100JW31J |