Part Details for GRM31A7U2E472JW31D by Murata Manufacturing Co Ltd
Overview of GRM31A7U2E472JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM31A7U2E472JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12008-1-ND
|
DigiKey | CAP CER 4700PF 250V U2J 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0683 / $0.3800 | Buy Now |
DISTI #
GRM31A7U2E472JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A7U2E472JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07262379
|
Arrow Electronics | Cap Ceramic 0.0047uF 250V U2J 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1931 Container: Cut Strips | Americas - 1175 |
|
$0.0654 / $0.2938 | Buy Now |
DISTI #
35279064
|
Verical | Cap Ceramic 0.0047uF 250V U2J 5% Pad SMD 1206 125°C T/R Min Qty: 90 Package Multiple: 1 Date Code: 1931 | Americas - 1175 |
|
$0.0654 / $0.1568 | Buy Now |
|
Bristol Electronics | 7921 |
|
RFQ | ||
|
Quest Components | 2458 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
GRM31A7U2E472JW31D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 250 VDC 5% 1206 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
GRM31A7U2E472JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ± 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A7U2E472JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GRM31A7U2E472JW31D
GRM31A7U2E472JW31D CAD Models
GRM31A7U2E472JW31D Part Data Attributes:
|
GRM31A7U2E472JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U2E472JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |