Part Details for GRM31A5C3A150FW01D by Murata Manufacturing Co Ltd
Overview of GRM31A5C3A150FW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31A5C3A150FW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31A5C3A150FW01DTR-ND
|
DigiKey | CAP CER 15PF 1000V C0G 1206 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1315 | Buy Now |
DISTI #
GRM31A5C3A150FW01D
|
Avnet Americas | Cap Ceramic Monolithic 15pF 1kVDC 1% SMD Paper T/R - Tape and Reel (Alt: GRM31A5C3A150FW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1136 | Buy Now |
DISTI #
81-GRM31A5C3A150FW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 1 kVDC 1% 1206 C0G (NP0) RoHS: Compliant | 1365 |
|
$0.1190 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1064 | Buy Now |
DISTI #
GRM31A5C3A150FW01D
|
TME | Capacitor: ceramic, MLCC, 15pF, 1kV, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0970 / $0.1230 | RFQ |
Part Details for GRM31A5C3A150FW01D
GRM31A5C3A150FW01D CAD Models
GRM31A5C3A150FW01D Part Data Attributes
|
GRM31A5C3A150FW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C3A150FW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31A5C3A150FW01D
This table gives cross-reference parts and alternative options found for GRM31A5C3A150FW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C3A150FW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM31A5C3A150FX01J | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C3A150FW01D vs GCM31A5C3A150FX01J |
GCM31A5C3A150FX01D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C3A150FW01D vs GCM31A5C3A150FX01D |
C1206C150FDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31A5C3A150FW01D vs C1206C150FDGACAUTO |
C1206C150FDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31A5C3A150FW01D vs C1206C150FDGAC |
C1206C150FDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206C150FDGAL7210 |
C1206C150FDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206C150FDGAC7210 |
C1206C150FDGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206C150FDGACAUTO7210 |
C1206X150FDGALTU | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1306, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206X150FDGALTU |
C1206X150FDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206X150FDGAL7210 |
C1206X150FDGAL | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1306, | KEMET Corporation | GRM31A5C3A150FW01D vs C1206X150FDGAL |