Part Details for GRM31A5C2J330JW01D by Murata Manufacturing Co Ltd
Overview of GRM31A5C2J330JW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31A5C2J330JW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11623-1-ND
|
DigiKey | CAP CER 33PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6982 In Stock |
|
$0.0675 / $0.4000 | Buy Now |
DISTI #
GRM31A5C2J330JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J330JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 | Buy Now |
DISTI #
81-GRM31A5C2J330JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 6961 |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
E02:0323_03061766
|
Arrow Electronics | Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2415 | Europe - 4000 |
|
$0.0578 / $0.0693 | Buy Now |
|
Future Electronics | MLCC - 1206 630V 33 Ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0552 / $0.0619 | Buy Now |
DISTI #
69067272
|
Verical | Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1927 | Americas - 8935 |
|
$0.0688 / $0.1104 | Buy Now |
DISTI #
80317477
|
Verical | Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 4000 |
|
$0.0574 / $0.0688 | Buy Now |
DISTI #
GRM31A5C2J330JW01D
|
TME | Capacitor: ceramic, MLCC, 33pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0357 | RFQ |
DISTI #
GRM31A5C2J330JW01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J330JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301707899
|
Chip1Stop | Cap Ceramic 33pF 630V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8935 |
|
$0.0550 / $0.1370 | Buy Now |
Part Details for GRM31A5C2J330JW01D
GRM31A5C2J330JW01D CAD Models
GRM31A5C2J330JW01D Part Data Attributes
|
GRM31A5C2J330JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C2J330JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31A5C2J330JW01D
This table gives cross-reference parts and alternative options found for GRM31A5C2J330JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C2J330JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C330JBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | GRM31A5C2J330JW01D vs C1206C330JBGAL7210 |
C1206C330JBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C2J330JW01D vs C1206C330JBGACAUTO7210 |
C1206C330JBGAC7210 | CAP,CERAMIC,33PF,630VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | KEMET Corporation | GRM31A5C2J330JW01D vs C1206C330JBGAC7210 |
C1206C330JBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31A5C2J330JW01D vs C1206C330JBGAL |
C1206C330JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31A5C2J330JW01D vs C1206C330JBGAC |
C1206X330JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM31A5C2J330JW01D vs C1206X330JBGALAUTO |
GRM31A5C2J330JW01J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C2J330JW01D vs GRM31A5C2J330JW01J |
C1206X330JBGAL | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1306, | KEMET Corporation | GRM31A5C2J330JW01D vs C1206X330JBGAL |
GCM31A5C2J330JX01D | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C2J330JW01D vs GCM31A5C2J330JX01D |
C1206X330JBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1306, | KEMET Corporation | GRM31A5C2J330JW01D vs C1206X330JBGAC7210 |