Part Details for GRM319R72A122MA01D by Murata Manufacturing Co Ltd
Overview of GRM319R72A122MA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM319R72A122MA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM319R72A122MA01DTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0418 | Buy Now |
DISTI #
GRM319R72A122MA01D
|
Avnet Americas | CAP 0.0012UF 100VDC X7R 20% SMD 1206 PAPER TAPE - Tape and Reel (Alt: GRM319R72A122MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 | Buy Now |
DISTI #
81-GRM319R72A122MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 100 VDC 20% 1206 X7R RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0254 | Buy Now |
Part Details for GRM319R72A122MA01D
GRM319R72A122MA01D CAD Models
GRM319R72A122MA01D Part Data Attributes
|
GRM319R72A122MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R72A122MA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±20%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319R72A122MA01D
This table gives cross-reference parts and alternative options found for GRM319R72A122MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R72A122MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X122M101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1206, | Holy Stone Enterprise Co Ltd | GRM319R72A122MA01D vs C1206X122M101RB |
C3216X7R122MHCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1206, | Darfon Corporation | GRM319R72A122MA01D vs C3216X7R122MHCS |
BC061C122MZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZB1AA3 |
BC061C122MZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZT6AA3 |
BC061C122MZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZT6AA2 |
1206B122M101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1206, | PILKOR Electronics Co Ltd | GRM319R72A122MA01D vs 1206B122M101N |
BC061C122MZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZJ6AA2 |
BC061C122MZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZB3SA3 |
BC061C122MZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM319R72A122MA01D vs BC061C122MZT9SA3 |
12061C122MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM319R72A122MA01D vs 12061C122MAZ2A |