Capacitors
GRM319R72A122JA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM319R72A122JA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM319R72A122JA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM319R72A122JA01JTR-ND
DigiKey CAP CER MLCC Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.0452
$0.0452 Buy Now
DISTI # GRM319R72A122JA01J
Avnet Americas CAP 0.0012UF 100VDC X7R 5% SMD 1206 PAPER TAPE - Tape and Reel (Alt: GRM319R72A122JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0335
$0.0335 Buy Now
DISTI # 81-GRM319R72A122JA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 100 VDC 5% 1206 X7R RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1450
  • 100 $0.0820
  • 1,000 $0.0540
  • 2,500 $0.0510
  • 10,000 $0.0420
  • 20,000 $0.0390
  • 50,000 $0.0380
$0.0380 / $0.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0314
$0.0314 Buy Now

CAD Models for GRM319R72A122JA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM319R72A122JA01J by Murata Manufacturing Co Ltd

GRM319R72A122JA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM319R72A122JA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM319R72A122JA01J

This table gives cross-reference parts and alternative options found for GRM319R72A122JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R72A122JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD061C122JAB9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs LD061C122JAB9A
BC061C122JZT3AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZT3AA2
BC061C122JZJ3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZJ3AA0
BC061C122JZT9SA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZT9SA3
BC061C122JZJ1AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZJ1AA1
BC061C122JZJ3AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZJ3AA3
BC061C122JZJ1AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZJ1AA3
BC061C122JZB1AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZB1AA3
BC061C122JZJ6AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZJ6AA1
BC061C122JZB6AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R72A122JA01J vs BC061C122JZB6AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM319R72A122JA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM319R72A122JA01J by Murata Manufacturing Co Ltd

  • Please alert me when GRM319R72A122JA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM319R72A122JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM319R72A122JA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM319R72A122JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM319R72A122JA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM319R72A122JA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: