Part Details for GRM319R71E684KC01D by Murata Manufacturing Co Ltd
Overview of GRM319R71E684KC01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM319R71E684KC01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2740 |
|
RFQ |
Part Details for GRM319R71E684KC01D
GRM319R71E684KC01D CAD Models
GRM319R71E684KC01D Part Data Attributes
|
GRM319R71E684KC01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R71E684KC01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319R71E684KC01D
This table gives cross-reference parts and alternative options found for GRM319R71E684KC01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R71E684KC01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X684K250SNT-035-B | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250SNT-035-B |
1206X684K250SNT-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250SNT-035 |
1206X684K250GT-035-B | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250GT-035-B |
1206X684K250GT-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250GT-035 |
1206X684K250ST-035 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250ST-035 |
1206X684K250SNT-035- | CAP,CERAMIC,680NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250SNT-035- |
1206X684K250ST-035-B | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250ST-035-B |
1206X684K250GT-035-A | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250GT-035-A |
1206X684K250ST-035-A | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.68uF, 1206 | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250ST-035-A |
1206X684K250ST-035- | CAP,CERAMIC,680NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | GRM319R71E684KC01D vs 1206X684K250ST-035- |