Part Details for GRM319R6YA106KA12D by Murata Manufacturing Co Ltd
Results Overview of GRM319R6YA106KA12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM319R6YA106KA12D Information
GRM319R6YA106KA12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM319R6YA106KA12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4537715
|
Farnell | CAPACITOR, MLC, 10UF, 35V, 1206 RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 11080 |
|
$0.0718 | Buy Now |
DISTI #
490-9964-1-ND
|
DigiKey | CAP CER 10UF 35V X5R 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245033 In Stock |
|
$0.0620 / $0.3300 | Buy Now |
DISTI #
GRM319R6YA106KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM3... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0552 / $0.0806 | Buy Now |
DISTI #
81-GRM319R6YA106KA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 1206 X5R RoHS: Compliant | 13368 |
|
$0.0610 / $0.3100 | Buy Now |
DISTI #
E02:0323_07281796
|
Arrow Electronics | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2452 | Europe - 340000 |
|
$0.0491 | Buy Now |
DISTI #
V72:2272_07261789
|
Arrow Electronics | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1284 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 35625 |
|
$0.0973 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
60000 Reel |
|
$0.0607 / $0.0643 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
16000 Reel |
|
$0.0329 / $0.0353 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel |
736 Cut Tape/Mini-Reel |
|
$0.1300 / $0.3150 | Buy Now |
DISTI #
87290276
|
Verical | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2452 | Americas - 340000 |
|
$0.0491 | Buy Now |
Part Details for GRM319R6YA106KA12D
GRM319R6YA106KA12D CAD Models
GRM319R6YA106KA12D Part Data Attributes
|
GRM319R6YA106KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R6YA106KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319R6YA106KA12D
This table gives cross-reference parts and alternative options found for GRM319R6YA106KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R6YA106KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM319R6YA106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRM319R6YA106KA12D vs GRM319R6YA106KA12B |