-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3378-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9257 In Stock |
|
$0.2982 / $1.0000 | Buy Now |
DISTI #
GRM319R61A106KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A106KE19D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM319R61A106KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A106KE19D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.3861 | Buy Now |
DISTI #
81-GRM31R61A106KE19D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 1206 X5R RoHS: Compliant | 0 |
|
$0.2730 / $0.8200 | Order Now |
|
Future Electronics | 1206 10 uF 10 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Bristol Electronics | 2247 |
|
RFQ | ||
DISTI #
GRM319R61A106KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A106KE19D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.3861 | Buy Now |
DISTI #
GRM319R61A106KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A106KE19D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM319R61A106KE19D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A106KE19D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM319R61A106KE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R61A106KE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM319R61A106KE19D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R61A106KE19D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK316BJ106KD | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | TAIYO YUDEN | GRM319R61A106KE19D vs LMK316BJ106KD |