Part Details for GRM3195C2A362JA01D by Murata Manufacturing Co Ltd
Overview of GRM3195C2A362JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM3195C2A362JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM3195C2A362JA01D-ND
|
DigiKey | CAP CER 3600PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1578 | Buy Now |
DISTI #
GRM3195C2A362JA01D
|
Avnet Americas | Cap Ceramic 0.0036uF 100V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GRM3195C2A362JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1736 | Buy Now |
DISTI #
81-GRM3195C2A362JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600 pF 100 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 3576 |
|
$0.1460 / $0.6000 | Buy Now |
Part Details for GRM3195C2A362JA01D
GRM3195C2A362JA01D CAD Models
GRM3195C2A362JA01D Part Data Attributes
|
GRM3195C2A362JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C2A362JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3600pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |