There are no models available for this part yet.
Overview of GRM3195C2A272JA01D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM3195C2A272JA01D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 2.7nF null 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 5 |
|
$0.0625 / $0.1022 | Buy Now |
CAD Models for GRM3195C2A272JA01D by Murata Electronics Oy
Related Parts for GRM3195C2A272JA01D
-
C1206C272K1RACTUFixed Capacitors
-
LQW18AN3N0C80DFixed Inductors
-
NFM21PC105B1C3BData Line Filters
-
ADM8660ARZSwitching Regulator or Controllers
-
PA83Operational Amplifiers
-
NCP18XQ471J03RBNon-linear Resistors
-
74LVC2G07GVGates
-
DG189APMultiplexers or Switches
-
ADV7123KSTZ140Digital to Analog Converters