-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.011uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1755-1-ND
|
DigiKey | CAP CER 0.011UF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$0.0728 / $0.4000 | Buy Now |
DISTI #
GRM3195C1H113JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.011 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H113JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0925 | Buy Now |
DISTI #
81-GRM3195C1H113JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.011 uF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 2967 |
|
$0.0710 / $0.3600 | Buy Now |
DISTI #
V72:2272_07261591
|
Arrow Electronics | Cap Ceramic 0.011uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1650 Container: Cut Strips | Americas - 293 |
|
$0.0678 | Buy Now |
|
Future Electronics | 1206 0.011 uF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0683 / $0.0746 | Buy Now |
DISTI #
32731898
|
Verical | Cap Ceramic 0.011uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 | Americas - 2860 |
|
$0.0288 / $0.0774 | Buy Now |
DISTI #
26994818
|
Verical | Cap Ceramic 0.011uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 1650 | Americas - 293 |
|
$0.0678 | Buy Now |
|
Quest Components | 3200 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
GRM3195C1H113JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.011 uF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
GRM3195C1H113JA01D
|
TME | Capacitor: ceramic, MLCC, 11nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0541 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM3195C1H113JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C1H113JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.011uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |