Part Details for GRM316B11A225KA01D by Murata Manufacturing Co Ltd
Overview of GRM316B11A225KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM316B11A225KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30586028
|
Verical | Cap Ceramic 2.2uF 10V B 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 526 Package Multiple: 1 | Americas - 565 |
|
$0.0595 | Buy Now |
|
Quest Components | 3168 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
C1S521301294793
|
Chip1Stop | Cap Ceramic 2.2uF 10V B 10% Pad SMD 1206 85℃ T/R pbFree: No Container: Cut Tape | 565 |
|
$0.0476 / $0.0682 | Buy Now |
Part Details for GRM316B11A225KA01D
GRM316B11A225KA01D CAD Models
GRM316B11A225KA01D Part Data Attributes
|
GRM316B11A225KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM316B11A225KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, B, 1206 (3216 mm), 0.024"T, -25º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM316B11A225KA01D
This table gives cross-reference parts and alternative options found for GRM316B11A225KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM316B11A225KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM316B11A225KA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM316B11A225KA01D vs GRM316B11A225KA01J |