Part Details for GRM3165C1H151JZ01D by Murata Manufacturing Co Ltd
Overview of GRM3165C1H151JZ01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM3165C1H151JZ01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3726 |
|
RFQ |
Part Details for GRM3165C1H151JZ01D
GRM3165C1H151JZ01D CAD Models
GRM3165C1H151JZ01D Part Data Attributes
|
GRM3165C1H151JZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3165C1H151JZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM3165C1H151JZ01D
This table gives cross-reference parts and alternative options found for GRM3165C1H151JZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM3165C1H151JZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM3165C1H151JZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM3165C1H151JZ01D vs GRM3165C1H151JZ01J |
CC1206JRNP09BN151 | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | YAGEO Corporation | GRM3165C1H151JZ01D vs CC1206JRNP09BN151 |
GRM3165C1H151JD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM3165C1H151JZ01D vs GRM3165C1H151JD01J |
AC1206JPNPO9N151 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM3165C1H151JZ01D vs AC1206JPNPO9N151 |
GRM3165C1H151JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM3165C1H151JZ01D vs GRM3165C1H151JZ01B |
GRM3165C1H151JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM3165C1H151JZ01D vs GRM3165C1H151JD01D |
CC1206JRNPO9BN151 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM3165C1H151JZ01D vs CC1206JRNPO9BN151 |
223886375151 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM3165C1H151JZ01D vs 223886375151 |
AC1206JRNPO9N151 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM3165C1H151JZ01D vs AC1206JRNPO9N151 |
1206CG151J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM3165C1H151JZ01D vs 1206CG151J9B200 |