Part Details for GRM21BZ70J226ME44L by Murata Electronics Oy
Overview of GRM21BZ70J226ME44L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BZ70J226ME44L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 22uF X7R 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2315 |
|
$0.0732 / $0.1255 | Buy Now |