Part Details for GRM21BR72D103KW03L by Murata Manufacturing Co Ltd
Overview of GRM21BR72D103KW03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BR72D103KW03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12758-1-ND
|
DigiKey | CAP CER 10000PF 200V X7R 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3008 In Stock |
|
$0.0438 / $0.2900 | Buy Now |
DISTI #
GRM21BR72D103KW03L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR72D103KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 | Buy Now |
|
Future Electronics | 0805 10 nF 200 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0424 / $0.0457 | Buy Now |
DISTI #
30587547
|
Verical | Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 445 Package Multiple: 1 | Americas - 3027 |
|
$0.0429 / $0.0703 | Buy Now |
DISTI #
GRM21BR72D103KW03L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR72D103KW03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301933023
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 3027 |
|
$0.0698 / $0.0948 | Buy Now |
Part Details for GRM21BR72D103KW03L
GRM21BR72D103KW03L CAD Models
GRM21BR72D103KW03L Part Data Attributes
|
GRM21BR72D103KW03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR72D103KW03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BR72D103KW03L
This table gives cross-reference parts and alternative options found for GRM21BR72D103KW03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR72D103KW03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12ZF103K- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Kyocera AVX Components | GRM21BR72D103KW03L vs AN12ZF103K- |
CC0805KFX7RAB103 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | YAGEO Corporation | GRM21BR72D103KW03L vs CC0805KFX7RAB103 |
C2012X7R103KJWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Darfon Corporation | GRM21BR72D103KW03L vs C2012X7R103KJWS |
0805F2000103KXTS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | GRM21BR72D103KW03L vs 0805F2000103KXTS02A5 |
AD12ZF0103K2K | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Kyocera AVX Components | GRM21BR72D103KW03L vs AD12ZF0103K2K |
0805Y2000103KXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | Syfer Technology | GRM21BR72D103KW03L vs 0805Y2000103KXR |
0805H2000103KXRS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | GRM21BR72D103KW03L vs 0805H2000103KXRS02A5 |
08052R103KBBF0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM21BR72D103KW03L vs 08052R103KBBF0D |
C0805X7R103K201CRH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | GRM21BR72D103KW03L vs C0805X7R103K201CRH |
AN12ZF0103K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM21BR72D103KW03L vs AN12ZF0103K-- |