-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1655-1-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57624 In Stock |
|
$0.0243 / $0.2100 | Buy Now |
DISTI #
GRM21BR72A153KA01L
|
Avnet Americas | Cap Ceramic 0.015uF 100V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: GRM21BR72A153KA01L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 | Buy Now |
DISTI #
81-GRM21R72A153KA01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 100 VDC 10% 0805 X7R RoHS: Compliant | 23511 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
E02:0323_01075903
|
Arrow Electronics | Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2408 | Europe - 24000 |
|
$0.0219 / $0.0312 | Buy Now |
DISTI #
V72:2272_07261453
|
Arrow Electronics | Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2558 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 6607 |
|
$0.0243 / $0.0391 | Buy Now |
DISTI #
24133354
|
Verical | Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.0218 / $0.0312 | Buy Now |
DISTI #
54457779
|
Verical | Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2558 Package Multiple: 1 Date Code: 2105 | Americas - 6607 |
|
$0.0243 / $0.0391 | Buy Now |
|
Bristol Electronics | 2345 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.015UF, SURFACE MOUNT, 0805 | 2800 |
|
$0.0324 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR72A153KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR72A153KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR72A153KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR72A153KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000153KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM21BR72A153KA01L vs 0805Y1000153KEB |
08051C153KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM21BR72A153KA01L vs 08051C153KAT3A |
DM21X7R153K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KYOCERA Corporation | GRM21BR72A153KA01L vs DM21X7R153K100KT |
0805Y1000153KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM21BR72A153KA01L vs 0805Y1000153KER |
0805Y1000153KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GRM21BR72A153KA01L vs 0805Y1000153KER |
DM21X7R153K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.015 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BR72A153KA01L vs DM21X7R153K100AL |
101R15W153KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM21BR72A153KA01L vs 101R15W153KV6R |
0805Y1000153KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM21BR72A153KA01L vs 0805Y1000153KET |
VCMS0805153K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.015uF, 0805 | Vatronics Technologies Limited | GRM21BR72A153KA01L vs VCMS0805153K100XT |
CGA4J2X7R2A153K | CAPACITOR, CERAMIC | TDK Corporation | GRM21BR72A153KA01L vs CGA4J2X7R2A153K |