-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77686026
|
Verical | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 380 Package Multiple: 10 | Americas - 7640 |
|
$0.1324 / $0.2185 | Buy Now |
|
Bristol Electronics | 17847 |
|
RFQ | ||
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 3110 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 24000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 4800 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 4640 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 2080 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,2.5UF,25V,10%,X7R,SMD,0805 | 1640 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
GRM21BR71E225KA73L
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 10 | 7640 |
|
$0.0999 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR71E225KA73L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR71E225KA73L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR71E225KA73L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71E225KA73L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST21GSB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MLAST21GSB7225KTNB25 |
MSAST21GSB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MSAST21GSB7225KTNB25 |
MCAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MCAST21GSB7225KTNA01 |
GRM21BR71E225KA73B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BR71E225KA73L vs GRM21BR71E225KA73B |
MBJCT21GCB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MBJCT21GCB7225KTPA18 |
MBAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MBAST21GSB7225KTNA01 |
MMJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MMJCT21GCB7225KTPA01 |
MCAST21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MCAST21GSB7225KTNA1J |
MBJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71E225KA73L vs MBJCT21GCB7225KTPA01 |
CS0805KKX7R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM21BR71E225KA73L vs CS0805KKX7R8BB225 |