-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3330-1-ND
|
DigiKey | CAP CER 1.5UF 25V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29645 In Stock |
|
$0.0981 / $0.5000 | Buy Now |
DISTI #
GRM21BR71E155KA88L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR71E155KA88L) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
81-GRM21BR71E155KA8L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 uF 25 VDC 10% 0805 X7R RoHS: Compliant | 47709 |
|
$0.0850 / $0.4900 | Buy Now |
DISTI #
V36:1790_07261238
|
Arrow Electronics | Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2233 | Americas - 12000 |
|
$0.0345 / $0.0708 | Buy Now |
DISTI #
V72:2272_07261238
|
Arrow Electronics | Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 678 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 3700 |
|
$0.0850 / $0.1476 | Buy Now |
DISTI #
63365221
|
Verical | Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2233 | Americas - 12000 |
|
$0.0345 | Buy Now |
DISTI #
56786595
|
Verical | Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 678 Package Multiple: 1 Date Code: 2105 | Americas - 3700 |
|
$0.0850 / $0.1476 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1625 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 1.5UF, SURFACE MOUNT, 0805 | 1300 |
|
$0.0800 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR71E155KA88L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR71E155KA88L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR71E155KA88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71E155KA88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R1E155K | Ceramic Capacitor, Ceramic, | TDK Corporation | GRM21BR71E155KA88L vs C2012X7R1E155K |
C2012X7R1E155KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM21BR71E155KA88L vs C2012X7R1E155KB |