-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3582
|
Newark | Cap, Mlcc, 1Uf, X7R, 16V, 0805 Rohs Compliant: Yes |Murata GRM21BR71C105MA01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.1770 | Buy Now |
DISTI #
94AK3583
|
Newark | Cap, Mlcc, 1Uf, X7R, 16V, 0805 Rohs Compliant: Yes |Murata GRM21BR71C105MA01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
490-1692-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35949 In Stock |
|
$0.0206 / $0.1800 | Buy Now |
DISTI #
GRM21BR71C105MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR71C105MA01L) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
81-GRM21R71C105MA01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 20% 0805 X7R RoHS: Compliant | 12847 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V36:1790_07257765
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2302 | Americas - 3000 |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
V72:2272_07257765
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1736 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1736 |
|
$0.0283 | Buy Now |
|
Future Electronics | 0805 1 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0201 / $0.0230 | Buy Now |
DISTI #
67179063
|
Verical | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
58056947
|
Verical | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1736 Package Multiple: 1 Date Code: 2116 | Americas - 1736 |
|
$0.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR71C105MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR71C105MA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR71C105MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71C105MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE21GSB7105MTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71C105MA01L vs MBASE21GSB7105MTNB28 |
EMK212B7105MG | CAP,CERAMIC,1UF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | GRM21BR71C105MA01L vs EMK212B7105MG |
0805B105M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | GRM21BR71C105MA01L vs 0805B105M160CT |
0805B105M160NT | CAP,CERAMIC,1UF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | GRM21BR71C105MA01L vs 0805B105M160NT |
160R15W105MT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | GRM21BR71C105MA01L vs 160R15W105MT4E |
MMASE21GSB7105MTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71C105MA01L vs MMASE21GSB7105MTNB28 |
MMASE21GSB7105MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71C105MA01L vs MMASE21GSB7105MTNB25 |
MBASE21GSB7105MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71C105MA01L vs MBASE21GSB7105MTNB25 |
0805B105M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | GRM21BR71C105MA01L vs 0805B105M160NB |
NMC0805X7R105M16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | NIC Components Corp | GRM21BR71C105MA01L vs NMC0805X7R105M16TRPLP3K |