-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18664-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
107353 In Stock |
|
$0.0521 / $0.3400 | Buy Now |
DISTI #
GRM21BR61H106ME43L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR61H106ME43L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 / $0.0649 | Buy Now |
DISTI #
81-GRM21BR61H106ME3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 20% 0805 X5R RoHS: Compliant | 52165 |
|
$0.0530 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 50V X5R 106 20% embossed RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 50V X5R 106 20% embossed RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0639 | Buy Now |
|
Quest Components | 21272 |
|
$0.0735 / $0.4900 | Buy Now | |
DISTI #
GRM21BR61H106ME43L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 20% 0805 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 99000 In Stock |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
GRM21BR61H106ME43L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X5R, 0805 [2012 Metric] (Alt: GRM21BR61H106ME43L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM21BR61H106ME43L
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 0805 [2012 Metric] (Alt: GRM21BR61H106ME43L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0442 / $0.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR61H106ME43L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR61H106ME43L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |