Capacitors
GRM21BR61E475KA12K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GRM21BR61E475KA12K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM21BR61E475KA12K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20000
RFQ
Bristol Electronics   Min Qty: 34 19800
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
  • 11,668 $0.0225
$0.0225 / $0.1500 Buy Now
Bristol Electronics   167
RFQ
Quest Components CERAMIC CAPACITOR, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 16000
  • 1 $0.2400
  • 464 $0.0720
  • 5,557 $0.0480
$0.0480 / $0.2400 Buy Now
Quest Components CERAMIC CAPACITOR, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 15840
  • 1 $0.2000
  • 834 $0.0400
  • 10,001 $0.0300
$0.0300 / $0.2000 Buy Now

CAD Models for GRM21BR61E475KA12K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21BR61E475KA12K by Murata Manufacturing Co Ltd

GRM21BR61E475KA12K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21BR61E475KA12K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM21BR61E475KA12K

This table gives cross-reference parts and alternative options found for GRM21BR61E475KA12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR61E475KA12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C475K3PAL7800 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, KEMET Corporation GRM21BR61E475KA12K vs C0805C475K3PAL7800
CL21A475KAQGNNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Samsung Electro-Mechanics GRM21BR61E475KA12K vs CL21A475KAQGNNB
0805X475K250N3 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Hitano Enterprise Corp GRM21BR61E475KA12K vs 0805X475K250N3
0805X475K250NU Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Hitano Enterprise Corp GRM21BR61E475KA12K vs 0805X475K250NU
CM21X5R475K25KC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, KYOCERA Corporation GRM21BR61E475KA12K vs CM21X5R475K25KC
C2012X5R475KFBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Darfon Corporation GRM21BR61E475KA12K vs C2012X5R475KFBS
225491043672 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation GRM21BR61E475KA12K vs 225491043672
C0805C475K3PAC Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, Bulk KEMET Corporation GRM21BR61E475KA12K vs C0805C475K3PAC
SCM21D475KANE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Surge Components Inc GRM21BR61E475KA12K vs SCM21D475KANE
TMK212ABJ475KG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, TAIYO YUDEN GRM21BR61E475KA12K vs TMK212ABJ475KG

Related Parts for GRM21BR61E475KA12K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BR61E475KA12K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BR61E475KA12K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21BR61E475KA12K would you like to use for your alert(s)?
  • Please alert me when GRM21BR61E475KA12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21BR61E475KA12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BR61E475KA12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21BR61E475KA12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BR61E475KA12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BR61E475KA12K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: