Part Details for GRM21BR61E226ME44 by Murata Manufacturing Co Ltd
Overview of GRM21BR61E226ME44 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BR61E226ME44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Compliant | 61470 |
|
RFQ |
Part Details for GRM21BR61E226ME44
GRM21BR61E226ME44 CAD Models
GRM21BR61E226ME44 Part Data Attributes
|
GRM21BR61E226ME44
Murata Manufacturing Co Ltd
Buy Now
|
Compare Parts:
GRM21BR61E226ME44
Murata Manufacturing Co Ltd
World's Smallest 2012-Size (2.0 x 1.25 mm) 22µF 25V-Rated Monolithic Ceramic Capacitors
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics |