-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77356140
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 860 Package Multiple: 10 | Americas - 2840 |
|
$0.0681 / $0.0978 | Buy Now |
|
Bristol Electronics | 2627 |
|
RFQ | ||
|
Bristol Electronics | 5401 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 11305 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10% +Tol, X5R TC Code | 42251 |
|
$0.0191 / $0.0636 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10% +Tol, X5R TC Code | 9044 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10% +Tol, X5R TC Code | 2101 |
|
$0.0477 / $0.1590 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10% +Tol, X5R TC Code | 1172 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10% +Tol, X5R TC Code | 2171 |
|
$0.2590 / $0.6475 | Buy Now |
DISTI #
GRM21BR60J475KA11L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 6.3V, X5R, ±10%, SMD, 0805 Min Qty: 10 | 2849 |
|
$0.0373 / $0.1838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR60J475KA11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR60J475KA11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR60J475KA11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR60J475KA11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805B475K007T | CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | GRM21BR60J475KA11L vs C0805B475K007T |
MCASJ21GAB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60J475KA11L vs MCASJ21GAB5475KTNA1J |
CM21X5R475K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BR60J475KA11L vs CM21X5R475K06AL |
CM21X5R475K06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BR60J475KA11L vs CM21X5R475K06AL |
MCCA000535 | CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | GRM21BR60J475KA11L vs MCCA000535 |
MCASJ21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60J475KA11L vs MCASJ21GAB5475KTNA01 |
CS2012X5R475K6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | GRM21BR60J475KA11L vs CS2012X5R475K6R3NRE |