Datasheets
GRM21BR60J106KE01L by: Murata Manufacturing Co Ltd

Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/Plastic Tape

Part Details for GRM21BR60J106KE01L by Murata Manufacturing Co Ltd

Overview of GRM21BR60J106KE01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM21BR60J106KE01L

Part # Distributor Description Stock Price Buy
Bristol Electronics   3000
RFQ
Bristol Electronics   5163
RFQ
Quest Components ELECTRONIC COMPONENT 656
  • 1 $0.2650
  • 48 $0.1193
  • 420 $0.0795
$0.0795 / $0.2650 Buy Now
Quest Components ELECTRONIC COMPONENT 2400
  • 1 $0.3510
  • 37 $0.1580
  • 318 $0.1053
$0.1053 / $0.3510 Buy Now
Quest Components ELECTRONIC COMPONENT 960
  • 1 $0.6400
  • 21 $0.2880
  • 175 $0.1920
$0.1920 / $0.6400 Buy Now
Quest Components ELECTRONIC COMPONENT 2400
  • 1 $1.0000
  • 112 $0.3000
  • 1,334 $0.2000
$0.2000 / $1.0000 Buy Now
Quest Components ELECTRONIC COMPONENT 2312
  • 1 $0.3510
  • 37 $0.1580
  • 318 $0.1053
$0.1053 / $0.3510 Buy Now
DISTI # SMC-GRM21BR60J106KE01L
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 2900
  • 100 $0.1120
  • 500 $0.1120
  • 1,000 $0.1120
$0.1120 RFQ
Velocity Electronics Our Stock 223
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 2420
  • 1 $0.5800
  • 100 $0.4300
  • 1,000 $0.3800
$0.3800 / $0.5800 Buy Now

Part Details for GRM21BR60J106KE01L

GRM21BR60J106KE01L CAD Models

GRM21BR60J106KE01L Part Data Attributes:

GRM21BR60J106KE01L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM21BR60J106KE01L Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GRM21BR60J106KE01L

This table gives cross-reference parts and alternative options found for GRM21BR60J106KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR60J106KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCASJ21GAB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR60J106KE01L vs MCASJ21GAB5106KTNA01
MBASJ21GAB5106KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR60J106KE01L vs MBASJ21GAB5106KTNA01
MCASJ21GAB5106KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR60J106KE01L vs MCASJ21GAB5106KTNA1J

GRM21BR60J106KE01L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BR60J106KE01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BR60J106KE01L by Murata Manufacturing Co Ltd

  • Please alert me when GRM21BR60J106KE01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM21BR60J106KE01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BR60J106KE01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM21BR60J106KE01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BR60J106KE01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BR60J106KE01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: