-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1197
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 20%, X5R, 4 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GRM21BR60G476ME15L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6469-1-ND
|
DigiKey | CAP CER 47UF 4V X5R 0805 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM21BR60G476ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60G476ME15L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
30580675
|
Verical | Cap Ceramic 47uF 4V X5R 20% Pad SMD 0805 85°C T/R Min Qty: 325 Package Multiple: 1 | Americas - 7213 |
|
$0.0725 / $0.0963 | Buy Now |
|
Bristol Electronics | 42277 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 47 uF, SURFACE MOUNT, 0805 | 5628 |
|
$0.1116 / $0.2790 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 47 uF, SURFACE MOUNT, 0805 | 7192 |
|
$0.1628 / $0.9300 | Buy Now |
DISTI #
GRM21BR60G476ME15L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 4V 20% 0805 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
GRM21BR60G476ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60G476ME15L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM21BR60G476ME15L
|
TME | Capacitor: ceramic, MLCC, 47uF, 4V, X5R, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.1831 / $0.2164 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR60G476ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR60G476ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR60G476ME15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR60G476ME15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60G476ME15L vs MBASA21GBB5476MTNA18 |
MMASA21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60G476ME15L vs MMASA21GBB5476MTNA01 |
MMASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60G476ME15L vs MMASA21GBB5476MTNA18 |
MCASA21GBB5476MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60G476ME15L vs MCASA21GBB5476MTNA1J |
MBASA21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR60G476ME15L vs MBASA21GBB5476MTNA01 |