-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10510-1-ND
|
DigiKey | CAP CER 100UF 4V X5R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3310 / $0.9600 | Buy Now |
DISTI #
GRM21BR60G107ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60G107ME15L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM21BR60G107ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 4 VDC 20% 0805 X5R RoHS: Compliant | 190026 |
|
$0.2850 / $0.9500 | Buy Now |
DISTI #
V36:1790_07257579
|
Arrow Electronics | Cap Ceramic 100uF 4V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2337 | Americas - 3000 |
|
$0.2842 / $0.2901 | Buy Now |
|
Future Electronics | 0805 100 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
DISTI #
71247621
|
Verical | Cap Ceramic 100uF 4V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 3000 |
|
$0.2842 / $0.2901 | Buy Now |
|
Bristol Electronics | 7872 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 4V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 0805 | 3000 |
|
$0.2566 / $0.6999 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 4V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 0805 | 4480 |
|
$0.3500 / $1.1665 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 4V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 0805 | 1469 |
|
$8.2500 / $12.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR60G107ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR60G107ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |