-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4395
|
Newark | Cap, 100Uf, 2.5V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BR60E107ME15L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 5750 |
|
$0.4970 | Buy Now |
DISTI #
92AH5159
|
Newark | Cap, 100Uf, 2.5V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BR60E107ME15L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 415 |
|
$0.5860 / $0.8940 | Buy Now |
DISTI #
490-13979-1-ND
|
DigiKey | CAP CER 100UF 2.5V X5R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
148255 In Stock |
|
$0.2910 / $0.9800 | Buy Now |
DISTI #
GRM21BR60E107ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 2.5 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR60E107ME15L) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3819 | Buy Now |
DISTI #
81-GRM21BR60E107ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 2.5 VDC 20% 0805 X5R RoHS: Compliant | 20379 |
|
$0.2910 / $0.8700 | Buy Now |
DISTI #
V72:2272_07257575
|
Arrow Electronics | Cap Ceramic 100uF 2.5V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2124 Container: Cut Strips | Americas - 2590 |
|
$0.2701 / $0.3633 | Buy Now |
|
Future Electronics | 0805 100 uF 2.5 V ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Future Electronics | 0805 100 uF 2.5 V ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
58005207
|
Verical | Cap Ceramic 100uF 2.5V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2124 | Americas - 2590 |
|
$0.2701 / $0.3313 | Buy Now |
DISTI #
72487058
|
Verical | Cap Ceramic 100uF 2.5V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2312 | Americas - 1355 |
|
$0.2188 / $0.2825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR60E107ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR60E107ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR60E107ME15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR60E107ME15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BR60E107ME15K | Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BR60E107ME15L vs GRM21BR60E107ME15K |