-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 9649 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 920 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 14526 |
|
$0.0226 / $0.0696 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 4800 |
|
$0.0522 / $0.1740 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 4800 |
|
$0.0522 / $0.1740 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 2400 |
|
$0.0522 / $0.1740 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 1932 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 736 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 2400 |
|
$0.1050 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BF51A475ZA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF51A475ZA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BF51A475ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF51A475ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AL |
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AN |
CM21Y5V475Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AL |
CM21Y5V475Z10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AH |
CM21Y5V475Z10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AT |
CM21Y5V475Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51A475ZA01L vs CM21Y5V475Z10AT |