Part Details for GRM21BF51A106ZE15L by Murata Manufacturing Co Ltd
Overview of GRM21BF51A106ZE15L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BF51A106ZE15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18490 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 870 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805 | 14792 |
|
$0.0919 / $0.5250 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805 | 10839 |
|
$0.0599 / $0.1844 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805 | 696 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 0805 | 92 |
|
$0.1470 / $0.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4233 |
|
RFQ | |
DISTI #
GRM21BF51A106ZE15L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BF51A106ZE15L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 129 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM21BF51A106ZE15L
GRM21BF51A106ZE15L CAD Models
GRM21BF51A106ZE15L Part Data Attributes
|
GRM21BF51A106ZE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF51A106ZE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BF51A106ZE15L
This table gives cross-reference parts and alternative options found for GRM21BF51A106ZE15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF51A106ZE15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21BF51A106ZE15B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BF51A106ZE15L vs GRM21BF51A106ZE15B |
CC0805ZFY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM21BF51A106ZE15L vs CC0805ZFY5V6BB106 |
08052F106Z6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | GRM21BF51A106ZE15L vs 08052F106Z6BB0D |
C0805Y106Z010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | GRM21BF51A106ZE15L vs C0805Y106Z010R |
CC0805ZY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM21BF51A106ZE15L vs CC0805ZY5V6BB106 |
C0805C106Z8VAC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, Bulk | KEMET Corporation | GRM21BF51A106ZE15L vs C0805C106Z8VAC |
CC0805ZKY5V6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM21BF51A106ZE15L vs CC0805ZKY5V6BB106 |
222224019876 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM21BF51A106ZE15L vs 222224019876 |
LMK212F106ZG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BF51A106ZE15L vs LMK212F106ZG |
CM21Y5V106Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51A106ZE15L vs CM21Y5V106Z10AN |