Part Details for GRM21BF50J106ZE01B by Murata Manufacturing Co Ltd
Overview of GRM21BF50J106ZE01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM21BF50J106ZE01B
GRM21BF50J106ZE01B CAD Models
GRM21BF50J106ZE01B Part Data Attributes
|
GRM21BF50J106ZE01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF50J106ZE01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BF50J106ZE01B
This table gives cross-reference parts and alternative options found for GRM21BF50J106ZE01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF50J106ZE01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21F106ZQFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | GRM21BF50J106ZE01B vs CL21F106ZQFGNNP |
JMK212F106ZG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, Y5V, -82/+22ppm/Cel TC, 10uF, 0805 | TAIYO YUDEN | GRM21BF50J106ZE01B vs JMK212F106ZG |
CL21F106ZQFSNNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | GRM21BF50J106ZE01B vs CL21F106ZQFSNNG |
C0805C106Z9VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | KEMET Corporation | GRM21BF50J106ZE01B vs C0805C106Z9VAC7411 |
CL21F106ZQFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | GRM21BF50J106ZE01B vs CL21F106ZQFSNNS |
CL21F106ZQFGNNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | GRM21BF50J106ZE01B vs CL21F106ZQFGNNG |
0805Y106Z063N | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Hitano Enterprise Corp | GRM21BF50J106ZE01B vs 0805Y106Z063N |
CL21F106ZQFANNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | GRM21BF50J106ZE01B vs CL21F106ZQFANNB |
C0805Y5V106Z6R3NT | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | Eyang Technology Development Co Ltd | GRM21BF50J106ZE01B vs C0805Y5V106Z6R3NT |
C0805C106Z9VAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 10uF, 0805, | KEMET Corporation | GRM21BF50J106ZE01B vs C0805C106Z9VAC7867 |