-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 2.2uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5401
|
Newark | Cap, 2.2Uf, 100V, 0805, X7T Rohs Compliant: Yes |Murata GRM21BD72A225KE01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.4470 | Buy Now |
DISTI #
490-GRM21BD72A225KE01LCT-ND
|
DigiKey | CAP CER 2.2UF 100V X7T 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1859 In Stock |
|
$0.0923 / $0.4700 | Buy Now |
DISTI #
GRM21BD72A225KE01L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 0805 [2012 Metric], ± 10%, X7T, GRM Series - Tape and Reel (Alt: GRM21BD72A225KE01L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1088 | Buy Now |
DISTI #
81-GRM21BD72A225KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 0805 X7T RoHS: Compliant | 0 |
|
$0.0920 / $0.4700 | Order Now |
|
Future Electronics | GRM Series 2.2 µF ±10% 100V X7T 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
|
Future Electronics | GRM Series 2.2 µF ±10% 100V X7T 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1070 | Buy Now |
DISTI #
GRM21BD72A225KE01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 0805 X7T RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0990 / $0.1190 | Buy Now |
DISTI #
GRM21BD72A225KE01L
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7T, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0890 | RFQ |
|
CHIPMALL.COM LIMITED | CAP CER 2.2UF 100V X7T 0805 | 22250 |
|
$0.1121 / $0.1978 | Buy Now |
|
CHIPMALL.COM LIMITED | 2062 |
|
$0.1211 / $0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BD72A225KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BD72A225KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |