-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1654
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BD70J226ME44L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3560 |
|
$0.1470 / $0.4680 | Buy Now |
DISTI #
92AH5155
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BD70J226ME44L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0900 / $0.0950 | Buy Now |
DISTI #
490-14659-1-ND
|
DigiKey | CAP CER 22UF 6.3V X7T 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101547 In Stock |
|
$0.0891 / $0.4600 | Buy Now |
DISTI #
GRM21BD70J226ME44L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BD70J226ME44L) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
81-GRM21BD70J226ME4L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0805 X7T RoHS: Compliant | 47684 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
V72:2272_07257562
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X7T 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1357 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 5239 |
|
$0.0706 / $0.0737 | Buy Now |
|
Future Electronics | 0805 6.3V X7T 22uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0693 / $0.0767 | Buy Now |
|
Future Electronics | 0805 6.3V X7T 22uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0693 / $0.0773 | Buy Now |
DISTI #
61647416
|
Verical | Cap Ceramic 22uF 6.3V X7T 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1357 Package Multiple: 1 Date Code: 2211 | Americas - 5239 |
|
$0.0706 / $0.0737 | Buy Now |
DISTI #
69066201
|
Verical | Cap Ceramic 22uF 6.3V X7T 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2146 | Americas - 4774 |
|
$0.0573 / $0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BD70J226ME44L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BD70J226ME44L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |