-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 35V, X6S, -/+22% TC, 10uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5149
|
Newark | Cap, 10Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC8YA106KE11L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0970 / $0.1100 | Buy Now |
DISTI #
96Y9269
|
Newark | Cap, 10Μf, 35V, 10%, X6S, 0805, Capacitance:10Μf, Voltage Rating:35V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM21BC8YA106KE11L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.1420 / $0.4260 | Buy Now |
DISTI #
490-10504-1-ND
|
DigiKey | CAP CER 10UF 35V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92129 In Stock |
|
$0.0848 / $0.4400 | Buy Now |
DISTI #
GRM21BC8YA106KE11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC8YA106KE11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0618 / $0.0662 | Buy Now |
DISTI #
81-GRM21BC8YA106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 0805 X6S RoHS: Compliant | 73893 |
|
$0.0730 / $0.4100 | Buy Now |
DISTI #
V72:2272_07257550
|
Arrow Electronics | Cap Ceramic 10uF 35V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 861 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 24641 |
|
$0.0751 / $0.1161 | Buy Now |
|
Future Electronics | 0805 35 V 10 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 1170000Reel |
|
$0.0710 / $0.0786 | Buy Now |
|
Future Electronics | 0805 35 V 10 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0606 / $0.0689 | Buy Now |
DISTI #
79366649
|
Verical | Cap Ceramic 10uF 35V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 291000 |
|
$0.1016 / $0.1267 | Buy Now |
DISTI #
69101953
|
Verical | Cap Ceramic 10uF 35V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 861 Package Multiple: 1 Date Code: 2215 | Americas - 24641 |
|
$0.0751 / $0.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC8YA106KE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC8YA106KE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 35V, X6S, -/+22% TC, 10uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |