-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1653
|
Newark | Cap, 22Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC81C226ME44L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.1880 / $0.4260 | Buy Now |
DISTI #
92AH5152
|
Newark | Cap, 22Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC81C226ME44L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1020 | Buy Now |
DISTI #
490-9956-1-ND
|
DigiKey | CAP CER 22UF 16V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2334786 In Stock |
|
$0.0892 / $0.2900 | Buy Now |
DISTI #
GRM21BC81C226ME44L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC81C226ME44L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0890 | Buy Now |
DISTI #
81-GRM21BC81C226ME4L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 0805 X6S RoHS: Compliant | 1180542 |
|
$0.0890 / $0.2900 | Buy Now |
DISTI #
V72:2272_07257515
|
Arrow Electronics | Cap Ceramic 22uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1037 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 19526 |
|
$0.0940 / $0.0964 | Buy Now |
|
Future Electronics | 0805 22 uF 16 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0981 | Buy Now |
|
Future Electronics | 0805 22 uF 16 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0956 | Buy Now |
DISTI #
69058509
|
Verical | Cap Ceramic 22uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 2203 | Americas - 429782 |
|
$0.0448 / $0.0756 | Buy Now |
DISTI #
59862587
|
Verical | Cap Ceramic 22uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1037 Package Multiple: 1 Date Code: 2137 | Americas - 19526 |
|
$0.0940 / $0.0964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC81C226ME44L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC81C226ME44L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BC81C226ME44L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC81C226ME44L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE21GBC6226MTNC12 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC81C226ME44L vs MSASE21GBC6226MTNC12 |
GRT21BC81C226ME13L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC81C226ME44L vs GRT21BC81C226ME13L |
CM21X6S226M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | GRM21BC81C226ME44L vs CM21X6S226M16AT |
GRT21BC81C226ME13K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC81C226ME44L vs GRT21BC81C226ME13K |