-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6994
|
Newark | Cap, Mlcc, 22Uf, X6S, 4V, 0805 Rohs Compliant: Yes |Murata GRM21BC80G226ME39L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 / $0.2700 | Buy Now |
DISTI #
94AK6995
|
Newark | Cap, Mlcc, 22Uf, X6S, 4V, 0805 Rohs Compliant: Yes |Murata GRM21BC80G226ME39L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
490-6464-1-ND
|
DigiKey | CAP CER 22UF 4V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200729 In Stock |
|
$0.0765 / $0.3100 | Buy Now |
DISTI #
GRM21BC80G226ME39L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC80G226ME39L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 | Buy Now |
DISTI #
81-GRM21BC80G226ME9L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 4 VDC 20% 0805 X6S RoHS: Compliant | 29260 |
|
$0.0770 / $0.2600 | Buy Now |
DISTI #
E02:0323_01073184
|
Arrow Electronics | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2218 | Europe - 747000 |
|
$0.0703 | Buy Now |
DISTI #
V72:2272_07257495
|
Arrow Electronics | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 17898 |
|
$0.0821 / $0.0920 | Buy Now |
|
Future Electronics | 0805 22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0777 / $0.0850 | Buy Now |
DISTI #
61912005
|
Verical | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 747000 |
|
$0.0703 | Buy Now |
DISTI #
59282395
|
Verical | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Date Code: 2134 | Americas - 17898 |
|
$0.0821 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC80G226ME39L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC80G226ME39L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BC80G226ME39L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC80G226ME39L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASA21GBC6226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MCASA21GBC6226MTNA1J |
MBASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MBASA21GBC6226MTNA18 |
MMASA21GBC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MMASA21GBC6226MTNA01 |
MCASA21GBC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MCASA21GBC6226MTNA01 |
MSASA21GAC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MSASA21GAC6226MTNA01 |
MLASA21GAC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MLASA21GAC6226MTNA01 |
CC0805MKX6S4BB226 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM21BC80G226ME39L vs CC0805MKX6S4BB226 |
MMASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC80G226ME39L vs MMASA21GBC6226MTNA18 |