Part Details for GRM21BC80G107ME15L by Murata Electronics Oy
Overview of GRM21BC80G107ME15L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BC80G107ME15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4V 100uF X6S 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2997 |
|
$0.3027 / $0.4995 | Buy Now |