-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 25V, X7S, -/+22% TC, 10uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5146
|
Newark | Cap, 10Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC71E106KE11L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 123000 |
|
$0.1180 / $0.1270 | Buy Now |
DISTI #
96Y9268
|
Newark | Cap, 10Μf, 25V, 10%, X7S, 0805, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM21BC71E106KE11L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129324 |
|
$0.2060 / $0.4680 | Buy Now |
DISTI #
490-10496-1-ND
|
DigiKey | CAP CER 10UF 25V X7S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
114807 In Stock |
|
$0.1079 / $0.4800 | Buy Now |
DISTI #
GRM21BC71E106KE11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC71E106KE11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.1241 / $0.1370 | Buy Now |
DISTI #
81-GRM21BC71E106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X7S RoHS: Compliant | 73031 |
|
$0.1050 / $0.4700 | Buy Now |
DISTI #
V72:2272_07257465
|
Arrow Electronics | Cap Ceramic 10uF 25V X7S 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 617 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 18115 |
|
$0.1082 / $0.1620 | Buy Now |
DISTI #
E02:0323_08169727
|
Arrow Electronics | Cap Ceramic 10uF 25V X7S 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2411 | Europe - 9000 |
|
$0.0897 / $0.1090 | Buy Now |
|
Future Electronics | 0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 57000Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | 0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 21000Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | 0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 18000Reel |
|
$0.1030 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC71E106KE11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC71E106KE11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, X7S, -/+22% TC, 10uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BC71E106KE11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC71E106KE11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7S1E106K125AE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM21BC71E106KE11L vs C2012X7S1E106K125AE |