-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5145
|
Newark | Cap, 10Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC71C106ME11L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 / $0.3640 | Buy Now |
DISTI #
490-GRM21BC71C106ME11LCT-ND
|
DigiKey | CAP CER 10UF 16V X7S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11657 In Stock |
|
$0.0544 / $0.3600 | Buy Now |
DISTI #
GRM21BC71C106ME11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC71C106ME11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0678 | Buy Now |
DISTI #
81-GRM21BC71C106ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0805 X7S RoHS: Compliant | 14707 |
|
$0.0530 / $0.3500 | Buy Now |
|
Future Electronics | 0805 16V X7S 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 2311Cut Tape/Mini-Reel |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | 0805 16V X7S 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0636 | Buy Now |
DISTI #
72488212
|
Verical | Cap Ceramic 10uF 16V X7S 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 2310 | Americas - 2890 |
|
$0.0901 / $0.1054 | Buy Now |
DISTI #
GRM21BC71C106ME11L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0805 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
GRM21BC71C106ME11L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC71C106ME11L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301895079
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 2890 |
|
$0.0725 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC71C106ME11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC71C106ME11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |